+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1550Z104F

Enclosure: multipurpose; X: 58mm; Y: 65mm; Z: 35mm; with fixing lugs

Manufacturer: HAMMOND

Manufacturer part number:
1550Z104F
TME Symbol:
HM-1550Z104F

Specification

Manufacturer
HAMMOND
Type of enclosure
multipurpose
Dimension X
58mm
Dimension Y
65mm
Dimension Z
35mm
Version
with fixing lugs
Manufacturer series
1550Z
Enclosure material
aluminium
Body colour
natural
Mechanical impact resistance
IK08
Conform to the norm
UL
Dimensions
Gross weight163.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Multipurpose Enclosures HAMMOND,
See other products from this series.:
*
1550Z104F
4 in TME stock
Net price for quantities from 1 pcs - 20.93 USDGross price for quantities from 1 pcs - 20.93 USD
Net price for quantities from 5 pcs - 18.60 USDGross price for quantities from 5 pcs - 18.60 USD
Net price for quantities from 10 pcs - 16.86 USDGross price for quantities from 10 pcs - 16.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.