+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1551USB2TRD

Enclosure: for USB; X: 25mm; Y: 50mm; Z: 15.5mm; ABS; translucent red


Manufacturer: HAMMOND

Manufacturer part number:
1551USB2TRD
TME Symbol:
HM-1551USB2TRD

Specification

Manufacturer
HAMMOND
Type of enclosure
for USB
Dimension X
25mm
Dimension Y
50mm
Dimension Z
15.5mm
Enclosure material
ABS
Body colour
translucent red
Caution!
  • without connectors
Gross weight10.8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Multipurpose Enclosures HAMMOND,
*
1551USB2TRD
33 in TME stock
Net price for quantities from 1 pcs - 3.04 USDGross price for quantities from 1 pcs - 3.04 USD
Net price for quantities from 10 pcs - 2.54 USDGross price for quantities from 10 pcs - 2.54 USD
Net price for quantities from 50 pcs - 2.37 USDGross price for quantities from 50 pcs - 2.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcs