+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1553BBK

Enclosure: multipurpose; X: 79mm; Y: 111mm; Z: 24mm; 1553; ABS; black


Manufacturer: HAMMOND

Manufacturer part number:
1553BBK
TME Symbol:
HM-1553BBK

Specification

Manufacturer
HAMMOND
Type of enclosure
multipurpose
Dimension X
79mm
Dimension Y
111mm
Dimension Z
24mm
Manufacturer series
1553
Enclosure material
ABS
Body colour
black
Side colour
dark grey
Dimensions
Gross weight68.71 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Multipurpose Enclosures HAMMOND,
See other products from this series.:
*
1553BBK
15 in TME stock
Net price for quantities from 1 pcs - 8.93 USDGross price for quantities from 1 pcs - 8.93 USD
Net price for quantities from 10 pcs - 7.45 USDGross price for quantities from 10 pcs - 7.45 USD
Net price for quantities from 50 pcs - 6.95 USDGross price for quantities from 50 pcs - 6.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.