+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HM-1553CGY

Enclosure: multipurpose; X: 79mm; Y: 117mm; Z: 33mm; 1553; ABS; grey

Manufacturer: HAMMOND

Manufacturer part number:
HM-1553CGY
TME Symbol:
HM-1553CGY

Specification

Manufacturer
HAMMOND
Type of enclosure
multipurpose
Dimension X
79mm
Dimension Y
117mm
Dimension Z
33mm
Manufacturer series
1553
Enclosure material
ABS
Body colour
grey
Side colour
dark grey
Dimensions
Gross weight77 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Multipurpose Enclosures HAMMOND,
See other products from this series.:
*
HM-1553CGY
40 in TME stock
Net price for quantities from 1 pcs - 9.92 USDGross price for quantities from 1 pcs - 9.92 USD
Net price for quantities from 10 pcs - 8.26 USDGross price for quantities from 10 pcs - 8.26 USD
Net price for quantities from 50 pcs - 7.71 USDGross price for quantities from 50 pcs - 7.71 USD
No. of pieces (Multiplicity: 1)