+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1553DBK

Enclosure: multipurpose; X: 89mm; Y: 147mm; Z: 25mm; 1553; ABS; black


Manufacturer: HAMMOND

Manufacturer part number:
1553DBK
TME Symbol:
HM-1553DBK

Specification

Manufacturer
HAMMOND
Type of enclosure
multipurpose
Dimension X
89mm
Dimension Y
147mm
Dimension Z
25mm
Manufacturer series
1553
Enclosure material
ABS
Body colour
black
Side colour
dark grey
Dimensions
Gross weight95.76 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Multipurpose Enclosures HAMMOND,
See other products from this series.:
*
1553DBK
0 in TME stock
Net price for quantities from 1 pcs - 9.87 USDGross price for quantities from 1 pcs - 9.87 USD
Net price for quantities from 10 pcs - 8.24 USDGross price for quantities from 10 pcs - 8.24 USD
Net price for quantities from 50 pcs - 7.68 USDGross price for quantities from 50 pcs - 7.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.