+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1554MPB2

Enclosure: for remote controller; 22mm; IP66; UL94-5V; X: 90mm


Manufacturer: HAMMOND

Manufacturer part number:
1554MPB2
TME Symbol:
HM-1554MPB2

Specification

Manufacturer
HAMMOND
Type of enclosure
for remote controller
Switch standard
22mm
IP rating
IP66
Flammability rating
UL94-5V
Dimension X
90mm
Dimension Y
160mm
Dimension Z
60mm
Enclosure material
polycarbonate
Body colour
light grey
Cover colour
light grey
Mounting
flush mounting
Number of holes
2
Panel cutout diameter
22.5mm
Trade name
punched enclosure
Gross weight237.4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Remote Control Enclosures HAMMOND,
*
1554MPB2
5 in TME stock
Net price for quantities from 1 pcs - 42.81 USDGross price for quantities from 1 pcs - 42.81 USD
Net price for quantities from 10 pcs - 35.68 USDGross price for quantities from 10 pcs - 35.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts