+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1556BBK

Enclosure: multipurpose; X: 80mm; Y: 80mm; Z: 45mm; 1556; ABS; black


Manufacturer: HAMMOND

Manufacturer part number:
1556BBK
TME Symbol:
HM-1556BBK

Specification

Manufacturer
HAMMOND
Type of enclosure
multipurpose
Dimension X
80mm
Dimension Y
80mm
Dimension Z
45mm
Manufacturer series
1556
Enclosure material
ABS
Body colour
black
Cover colour
black
IP rating
IP54
Flammability rating
UL94V-0
Dimensions
Gross weight72.58 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Multipurpose Enclosures HAMMOND,
See other products from this series.:
*
1556BBK
0 in TME stock
Net price for quantities from 1 pcs - 8.49 USDGross price for quantities from 1 pcs - 8.49 USD
Net price for quantities from 10 pcs - 7.55 USDGross price for quantities from 10 pcs - 7.55 USD
Net price for quantities from 50 pcs - 6.84 USDGross price for quantities from 50 pcs - 6.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.