+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1557D2BK

Enclosure: multipurpose; X: 120mm; Y: 120mm; Z: 45mm; polycarbonate


Manufacturer: HAMMOND

Manufacturer part number:
1557D2BK
TME Symbol:
HM-1557D2BK

Specification

Manufacturer
HAMMOND
Type of enclosure
multipurpose
Dimension X
120mm
Dimension Y
120mm
Dimension Z
45mm
Enclosure material
polycarbonate
Body colour
black
IP rating
IP68
Flammability rating
UL94-5VA
Gross weight227.4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Multipurpose Enclosures HAMMOND,
*
1557D2BK
1 in TME stock
Net price for quantities from 1 pcs - 24.63 USDGross price for quantities from 1 pcs - 24.63 USD
Net price for quantities from 5 pcs - 20.53 USDGross price for quantities from 5 pcs - 20.53 USD
Net price for quantities from 10 pcs - 19.16 USDGross price for quantities from 10 pcs - 19.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.