+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1557DA2BK

Enclosure: multipurpose; X: 120mm; Y: 120mm; Z: 70mm; polycarbonate


Manufacturer: HAMMOND

Manufacturer part number:
1557DA2BK
TME Symbol:
HM-1557DA2BK

Specification

Manufacturer
HAMMOND
Type of enclosure
multipurpose
Dimension X
120mm
Dimension Y
120mm
Dimension Z
70mm
Enclosure material
polycarbonate
Body colour
black
IP rating
IP68
Flammability rating
UL94-5VA
Gross weight282.7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Multipurpose Enclosures HAMMOND,
*
1557DA2BK
1 in TME stock
Net price for quantities from 1 pcs - 22.85 USDGross price for quantities from 1 pcs - 22.85 USD
Net price for quantities from 5 pcs - 19.83 USDGross price for quantities from 5 pcs - 19.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts