+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1590B2FL

Enclosure: multipurpose; X: 60mm; Y: 112mm; Z: 37mm; 1590; aluminium

Manufacturer: HAMMOND

Manufacturer part number:
1590B2FL
TME Symbol:
HM-1590B2FL

Specification

Manufacturer
HAMMOND
Type of enclosure
multipurpose
Dimension X
60mm
Dimension Y
112mm
Dimension Z
37mm
Version
with fixing lugs
Manufacturer series
1590
Enclosure material
aluminium
Body colour
natural
IP rating
IP54
Closing system
screwed
Dimensions
Gross weight162 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Multipurpose Enclosures HAMMOND,
See other products from this series.:
*
1590B2FL
0 in TME stock
Net price for quantities from 1 pcs - 13.36 USDGross price for quantities from 1 pcs - 13.36 USD
Net price for quantities from 10 pcs - 11.00 USDGross price for quantities from 10 pcs - 11.00 USD
Net price for quantities from 50 pcs - 10.27 USDGross price for quantities from 50 pcs - 10.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.