+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1590B3CB

Enclosure: multipurpose; X: 77mm; Y: 116mm; Z: 38mm; 1590; aluminium


Manufacturer: HAMMOND

Manufacturer part number:
1590B3CB
TME Symbol:
HM-1590B3CB

Specification

Manufacturer
HAMMOND
Type of enclosure
multipurpose
Dimension X
77mm
Dimension Y
116mm
Dimension Z
38mm
Manufacturer series
1590
Enclosure material
aluminium
Body colour
cobalt blue
IP rating
IP54
Dimensions
Gross weight225 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Multipurpose Enclosures HAMMOND,
See other products from this series.:
*
1590B3CB
0 in TME stock
Net price for quantities from 1 pcs - 18.95 USDGross price for quantities from 1 pcs - 18.95 USD
Net price for quantities from 10 pcs - 15.71 USDGross price for quantities from 10 pcs - 15.71 USD
Net price for quantities from 50 pcs - 14.77 USDGross price for quantities from 50 pcs - 14.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.