+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | HAMMOND | |
Type of enclosure | multipurpose | |
Dimension X | 77mm | |
Dimension Y | 116mm | |
Dimension Z | 37mm | |
Version | with fixing lugs | |
Manufacturer series | 1590 | |
Enclosure material | aluminium | |
Body colour | natural | |
IP rating | IP54 | |
Closing system | screwed |