+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1590BBF

Enclosure: multipurpose; X: 94mm; Y: 119mm; Z: 34mm; 1590; aluminium

Manufacturer: HAMMOND

Manufacturer part number:
1590BBF
TME Symbol:
HM-1590BBF

Specification

Manufacturer
HAMMOND
Type of enclosure
multipurpose
Dimension X
94mm
Dimension Y
119mm
Dimension Z
34mm
Version
with fixing lugs
Manufacturer series
1590
Enclosure material
aluminium
Body colour
natural
Cover colour
natural
Kit contents
4 hollowed screws
IP rating
IP54
Closing system
screwed
Dimensions
Gross weight277 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Multipurpose Enclosures HAMMOND,
See other products from this series.:
*
1590BBF
0 in TME stock
Net price for quantities from 1 pcs - 25.29 USDGross price for quantities from 1 pcs - 25.29 USD
Net price for quantities from 10 pcs - 21.07 USDGross price for quantities from 10 pcs - 21.07 USD
Net price for quantities from 50 pcs - 19.67 USDGross price for quantities from 50 pcs - 19.67 USD
No. of pieces (Multiplicity: 1)