+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1590BBSRD

Enclosure: multipurpose; X: 94mm; Y: 120mm; Z: 42mm; 1590; aluminium


Manufacturer: HAMMOND

Manufacturer part number:
1590BBSRD
TME Symbol:
HM-1590BBSRD

Specification

Manufacturer
HAMMOND
Type of enclosure
multipurpose
Dimension X
94mm
Dimension Y
120mm
Dimension Z
42mm
Manufacturer series
1590
Enclosure material
aluminium
Body colour
red
IP rating
IP54
Dimensions
Gross weight232.84 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Multipurpose Enclosures HAMMOND,
See other products from this series.:
*
1590BBSRD
9 in TME stock
Net price for quantities from 1 pcs - 17.89 USDGross price for quantities from 1 pcs - 17.89 USD
Net price for quantities from 10 pcs - 15.19 USDGross price for quantities from 10 pcs - 15.19 USD
Net price for quantities from 50 pcs - 14.09 USDGross price for quantities from 50 pcs - 14.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.