+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1590BX

Enclosure: multipurpose; X: 70mm; Y: 254mm; Z: 51mm; 1590; aluminium

Manufacturer: HAMMOND

Manufacturer part number:
1590BX
TME Symbol:
HM-1590BX

Specification

Manufacturer
HAMMOND
Type of enclosure
multipurpose
Dimension X
70mm
Dimension Y
254mm
Dimension Z
51mm
Manufacturer series
1590
Enclosure material
aluminium
Body colour
natural
Kit contents
4 hollowed screws
IP rating
IP54
Closing system
screwed
Dimensions
Gross weight400.8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Multipurpose Enclosures HAMMOND,
See other products from this series.:
*
1590BX
10 in TME stock
Net price for quantities from 1 pcs - 27.31 USDGross price for quantities from 1 pcs - 27.31 USD
Net price for quantities from 10 pcs - 22.76 USDGross price for quantities from 10 pcs - 22.76 USD
Net price for quantities from 50 pcs - 21.24 USDGross price for quantities from 50 pcs - 21.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.