+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1590DBK

Enclosure: multipurpose; X: 120mm; Y: 188mm; Z: 56mm; 1590; aluminium


Manufacturer: HAMMOND

Manufacturer part number:
1590DBK
TME Symbol:
HM-1590DBK

Specification

Manufacturer
HAMMOND
Type of enclosure
multipurpose
Dimension X
120mm
Dimension Y
188mm
Dimension Z
56mm
Manufacturer series
1590
Enclosure material
aluminium
Body colour
black
Kit contents
4 hollowed screws
IP rating
IP54
Closing system
screwed
Dimensions
Gross weight500.3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Multipurpose Enclosures HAMMOND,
See other products from this series.:
*
1590DBK
11 in TME stock
Net price for quantities from 1 pcs - 30.73 USDGross price for quantities from 1 pcs - 30.73 USD
Net price for quantities from 10 pcs - 25.61 USDGross price for quantities from 10 pcs - 25.61 USD
Net price for quantities from 50 pcs - 23.90 USDGross price for quantities from 50 pcs - 23.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.