+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1590DDFL

Enclosure: multipurpose; X: 119.5mm; Y: 188mm; Z: 33mm; 1590; natural


Manufacturer: HAMMOND

Manufacturer part number:
1590DDFL
TME Symbol:
HM-1590DDFL

Specification

Manufacturer
HAMMOND
Type of enclosure
multipurpose
Dimension X
119.5mm
Dimension Y
188mm
Dimension Z
33mm
Version
with fixing lugs
Manufacturer series
1590
Enclosure material
aluminium
Body colour
natural
IP rating
IP54
Closing system
screwed
Dimensions
Gross weight471.9 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Multipurpose Enclosures HAMMOND,
See other products from this series.:
*
1590DDFL
0 in TME stock
Net price for quantities from 1 pcs - 23.71 USDGross price for quantities from 1 pcs - 23.71 USD
Net price for quantities from 10 pcs - 19.77 USDGross price for quantities from 10 pcs - 19.77 USD
Net price for quantities from 50 pcs - 18.58 USDGross price for quantities from 50 pcs - 18.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.