+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1590E

Enclosure: multipurpose; X: 120mm; Y: 188mm; Z: 78mm; 1590; aluminium

Manufacturer: HAMMOND

Manufacturer part number:
1590E
TME Symbol:
HM-1590E

Specification

Manufacturer
HAMMOND
Type of enclosure
multipurpose
Dimension X
120mm
Dimension Y
188mm
Dimension Z
78mm
Manufacturer series
1590
Enclosure material
aluminium
Body colour
natural
Kit contents
4 hollowed screws
IP rating
IP54
Closing system
screwed
Dimensions
Gross weight596.3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Multipurpose Enclosures HAMMOND,
See other products from this series.:
*
1590E
3 in TME stock
Net price for quantities from 1 pcs - 26.77 USDGross price for quantities from 1 pcs - 26.77 USD
Net price for quantities from 10 pcs - 22.32 USDGross price for quantities from 10 pcs - 22.32 USD
Net price for quantities from 50 pcs - 20.82 USDGross price for quantities from 50 pcs - 20.82 USD
No. of pieces (Multiplicity: 1)