+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1590EEBK

Enclosure: multipurpose; X: 120mm; Y: 200mm; Z: 84mm; 1590; aluminium


Manufacturer: HAMMOND

Manufacturer part number:
1590EEBK
TME Symbol:
HM-1590EEBK

Specification

Manufacturer
HAMMOND
Type of enclosure
multipurpose
Dimension X
120mm
Dimension Y
200mm
Dimension Z
84mm
Manufacturer series
1590
Enclosure material
aluminium
Body colour
black
Kit contents
4 hollowed screws
IP rating
IP54
Closing system
screwed
Dimensions
Gross weight662.6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Multipurpose Enclosures HAMMOND,
See other products from this series.:
*
1590EEBK
2 in TME stock
Net price for quantities from 1 pcs - 28.19 USDGross price for quantities from 1 pcs - 28.19 USD
Net price for quantities from 10 pcs - 25.43 USDGross price for quantities from 10 pcs - 25.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts