+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1590STPC

Enclosure: multipurpose; X: 133mm; Y: 133mm; Z: 39mm; 1590; aluminium

Manufacturer: HAMMOND

Manufacturer part number:
1590STPC
TME Symbol:
HM-1590STPC

Specification

Manufacturer
HAMMOND
Type of enclosure
multipurpose
Dimension X
133mm
Dimension Y
133mm
Dimension Z
39mm
Manufacturer series
1590
Enclosure material
aluminium
Body colour
natural
IP rating
IP54
Shape
octagon
Gross weight270.4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Multipurpose Enclosures HAMMOND,
See other products from this series.:
*
1590STPC
27 in TME stock
Net price for quantities from 1 pcs - 15.54 USDGross price for quantities from 1 pcs - 15.54 USD
Net price for quantities from 10 pcs - 13.03 USDGross price for quantities from 10 pcs - 13.03 USD
Net price for quantities from 50 pcs - 12.08 USDGross price for quantities from 50 pcs - 12.08 USD
No. of pieces (Multiplicity: 1)