+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1590TRPCBK

Enclosure: multipurpose; X: 151mm; Y: 95mm; Z: 39mm; 1590; aluminium

Manufacturer: HAMMOND

Manufacturer part number:
1590TRPCBK
TME Symbol:
HM-1590TRPCBK

Specification

Manufacturer
HAMMOND
Type of enclosure
multipurpose
Dimension X
151mm
Dimension Y
95mm
Dimension Z
39mm
Manufacturer series
1590
Enclosure material
aluminium
Body colour
black
IP rating
IP54
Shape
trapezoid
Gross weight245.3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Multipurpose Enclosures HAMMOND,
See other products from this series.:
*
1590TRPCBK
0 in TME stock
Net price for quantities from 1 pcs - 18.45 USDGross price for quantities from 1 pcs - 18.45 USD
Net price for quantities from 10 pcs - 15.38 USDGross price for quantities from 10 pcs - 15.38 USD
Net price for quantities from 50 pcs - 14.35 USDGross price for quantities from 50 pcs - 14.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.