+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1590WEBK

Enclosure: multipurpose; X: 121mm; Y: 171mm; Z: 55mm; 1590; aluminium

Manufacturer: HAMMOND

Manufacturer part number:
1590WEBK
TME Symbol:
HM-1590WEBK

Specification

Manufacturer
HAMMOND
Type of enclosure
multipurpose
Dimension X
121mm
Dimension Y
171mm
Dimension Z
55mm
Manufacturer series
1590
Enclosure material
aluminium
Body colour
natural
IP rating
IP65
Closing system
screwed
Kit contents
  • 4 hollowed screws
  • Silicone gasket - resilient at temperature range of -62°C to + 232°C
Dimensions
Gross weight628.725 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Multipurpose Enclosures HAMMOND,
See other products from this series.:
*
1590WEBK
0 in TME stock
Net price for quantities from 1 pcs - 42.88 USDGross price for quantities from 1 pcs - 42.88 USD
Net price for quantities from 5 pcs - 35.50 USDGross price for quantities from 5 pcs - 35.50 USD
Net price for quantities from 25 pcs - 33.35 USDGross price for quantities from 25 pcs - 33.35 USD
No. of pieces (Multiplicity: 1)