+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1590WLBF

Enclosure: multipurpose; X: 51mm; Y: 51mm; Z: 31mm; with fixing lugs


Manufacturer: HAMMOND

Manufacturer part number:
1590WLBF
TME Symbol:
HM-1590WLBF

Specification

Manufacturer
HAMMOND
Type of enclosure
multipurpose
Dimension X
51mm
Dimension Y
51mm
Dimension Z
31mm
Version
with fixing lugs
Manufacturer series
1590W
Enclosure material
aluminium
Body colour
natural
IP rating
IP65
Closing system
screwed
Kit contents
  • 4 hollowed screws
  • Silicone gasket - resilient at temperature range of -62°C to + 232°C
Dimensions
Gross weight82 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Multipurpose Enclosures HAMMOND,
See other products from this series.:
*
1590WLBF
0 in TME stock
Net price for quantities from 1 pcs - 17.16 USDGross price for quantities from 1 pcs - 17.16 USD
Net price for quantities from 10 pcs - 14.22 USDGross price for quantities from 10 pcs - 14.22 USD
Net price for quantities from 50 pcs - 13.37 USDGross price for quantities from 50 pcs - 13.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.