+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1590WVBK

Enclosure: multipurpose; X: 120mm; Y: 120mm; Z: 94mm; 1590W; black


Manufacturer: HAMMOND

Manufacturer part number:
1590WVBK
TME Symbol:
HM-1590WVBK

Specification

Manufacturer
HAMMOND
Type of enclosure
multipurpose
Dimension X
120mm
Dimension Y
120mm
Dimension Z
94mm
Manufacturer series
1590W
Enclosure material
aluminium
Body colour
black
IP rating
IP65
Closing system
screwed
Kit contents
  • 4 hollowed screws
  • Silicone gasket - resilient at temperature range of -62°C to + 232°C
Dimensions
Gross weight491.04 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Multipurpose Enclosures HAMMOND,
See other products from this series.:
*
1590WVBK
2 in TME stock
Net price for quantities from 1 pcs - 37.84 USDGross price for quantities from 1 pcs - 37.84 USD
Net price for quantities from 10 pcs - 31.54 USDGross price for quantities from 10 pcs - 31.54 USD
Net price for quantities from 50 pcs - 29.43 USDGross price for quantities from 50 pcs - 29.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.