+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1590X

Enclosure: multipurpose; X: 121mm; Y: 145mm; Z: 52mm; 1590; aluminium

Manufacturer: HAMMOND

Manufacturer part number:
1590X
TME Symbol:
HM-1590X

Specification

Manufacturer
HAMMOND
Type of enclosure
multipurpose
Dimension X
121mm
Dimension Y
145mm
Dimension Z
52mm
Manufacturer series
1590
Enclosure material
aluminium
Body colour
natural
Kit contents
4 hollowed screws
IP rating
IP54
Closing system
screwed
Dimensions
Gross weight374.8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Multipurpose Enclosures HAMMOND,
See other products from this series.:
*
1590X
0 in TME stock
Net price for quantities from 1 pcs - 19.22 USDGross price for quantities from 1 pcs - 19.22 USD
Net price for quantities from 6 pcs - 16.03 USDGross price for quantities from 6 pcs - 16.03 USD
Net price for quantities from 36 pcs - 14.87 USDGross price for quantities from 36 pcs - 14.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 36 pcs