+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1591BTRD

Enclosure: multipurpose; X: 62mm; Y: 112mm; Z: 27mm; 1591; IP54


Manufacturer: HAMMOND

Manufacturer part number:
1591BTRD
TME Symbol:
HM-1591BTRD

Specification

Manufacturer
HAMMOND
Type of enclosure
multipurpose
Dimension X
62mm
Dimension Y
112mm
Dimension Z
27mm
Version
PCB is fastened in guides
Manufacturer series
1591
Enclosure material
polycarbonate
Body colour
translucent red
IP rating
IP54
Dimensions
Gross weight72 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Multipurpose Enclosures HAMMOND,
See other products from this series.:
*
1591BTRD
0 in TME stock
Net price for quantities from 1 pcs - 7.03 USDGross price for quantities from 1 pcs - 7.03 USD
Net price for quantities from 10 pcs - 6.34 USDGross price for quantities from 10 pcs - 6.34 USD
Net price for quantities from 50 pcs - 5.63 USDGross price for quantities from 50 pcs - 5.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.