+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1591CSBK

Enclosure: multipurpose; X: 65mm; Y: 120mm; Z: 40mm; 1591S; ABS; black


Manufacturer: HAMMOND

Manufacturer part number:
1591CSBK
TME Symbol:
HM-1591CSBK

Specification

Manufacturer
HAMMOND
Type of enclosure
multipurpose
Dimension X
65mm
Dimension Y
120mm
Dimension Z
40mm
Manufacturer series
1591S
Enclosure material
ABS
Body colour
black
Enclosure description
PCB is fastened in guides
IP rating
IP54
Dimensions
Gross weight77.77 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Multipurpose Enclosures HAMMOND,
See other products from this series.:
*
1591CSBK
33 in TME stock
Net price for quantities from 1 pcs - 5.51 USDGross price for quantities from 1 pcs - 5.51 USD
Net price for quantities from 10 pcs - 4.61 USDGross price for quantities from 10 pcs - 4.61 USD
Net price for quantities from 50 pcs - 4.29 USDGross price for quantities from 50 pcs - 4.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.