+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1591EF2GY

Enclosure: multipurpose; X: 110mm; Y: 191mm; Z: 62mm; 1591; ABS; grey


Manufacturer: HAMMOND

Manufacturer part number:
1591EF2GY
TME Symbol:
HM-1591EF2GY

Specification

Manufacturer
HAMMOND
Type of enclosure
multipurpose
Dimension X
110mm
Dimension Y
191mm
Dimension Z
62mm
Version
PCB is fastened in guides, with fixing lugs
Manufacturer series
1591
Enclosure material
ABS
Body colour
grey
IP rating
IP54
Flammability rating
UL94V-0
Dimensions
Gross weight290 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Multipurpose Enclosures HAMMOND,
See other products from this series.:
*
1591EF2GY
0 in TME stock
Net price for quantities from 1 pcs - 17.97 USDGross price for quantities from 1 pcs - 17.97 USD
Net price for quantities from 10 pcs - 14.98 USDGross price for quantities from 10 pcs - 14.98 USD
Net price for quantities from 50 pcs - 13.98 USDGross price for quantities from 50 pcs - 13.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.