+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1591EF2SBK

Enclosure: multipurpose; X: 110mm; Y: 191mm; Z: 62mm; 1591; ABS; black

Manufacturer: HAMMOND

Manufacturer part number:
1591EF2SBK
TME Symbol:
HM-1591EF2SBK

Specification

Manufacturer
HAMMOND
Type of enclosure
multipurpose
Dimension X
110mm
Dimension Y
191mm
Dimension Z
62mm
Version
PCB is fastened in guides, with fixing lugs
Manufacturer series
1591
Enclosure material
ABS
Body colour
black
IP rating
IP54
Dimensions
Gross weight264.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Multipurpose Enclosures HAMMOND,
See other products from this series.:
*
1591EF2SBK
4 in TME stock
Net price for quantities from 1 pcs - 14.39 USDGross price for quantities from 1 pcs - 14.39 USD
Net price for quantities from 10 pcs - 11.92 USDGross price for quantities from 10 pcs - 11.92 USD
Net price for quantities from 50 pcs - 11.12 USDGross price for quantities from 50 pcs - 11.12 USD
No. of pieces (Multiplicity: 1)