+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1591VBK

Enclosure: multipurpose; X: 120mm; Y: 120mm; Z: 90mm; 1591; ABS; black

Manufacturer: HAMMOND

Manufacturer part number:
1591VBK
TME Symbol:
HM-1591VBK

Specification

Manufacturer
HAMMOND
Type of enclosure
multipurpose
Dimension X
120mm
Dimension Y
120mm
Dimension Z
90mm
Manufacturer series
1591
Enclosure material
ABS
Body colour
black
Enclosure description
PCB is fastened in guides
IP rating
IP54
Flammability rating
UL94V-0
Dimensions
Gross weight227.9 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Multipurpose Enclosures HAMMOND,
See other products from this series.:
*
1591VBK
0 in TME stock
Net price for quantities from 1 pcs - 14.07 USDGross price for quantities from 1 pcs - 14.07 USD
Net price for quantities from 10 pcs - 12.80 USDGross price for quantities from 10 pcs - 12.80 USD
Net price for quantities from 50 pcs - 11.32 USDGross price for quantities from 50 pcs - 11.32 USD
No. of pieces (Multiplicity: 1)