+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1591VSFLBK

Enclosure: multipurpose; X: 120mm; Y: 120mm; Z: 90mm; 1591S; ABS; IP54


Manufacturer: HAMMOND

Manufacturer part number:
1591VSFLBK
TME Symbol:
HM-1591VSFLBK

Specification

Manufacturer
HAMMOND
Type of enclosure
multipurpose
Dimension X
120mm
Dimension Y
120mm
Dimension Z
90mm
Version
PCB is fastened in guides, with fixing lugs
Manufacturer series
1591S
Enclosure material
ABS
Body colour
black
IP rating
IP54
Dimensions
Gross weight207.92 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Multipurpose Enclosures HAMMOND,
See other products from this series.:
*
1591VSFLBK
9 in TME stock
Net price for quantities from 1 pcs - 9.05 USDGross price for quantities from 1 pcs - 9.05 USD
Net price for quantities from 10 pcs - 7.55 USDGross price for quantities from 10 pcs - 7.55 USD
Net price for quantities from 50 pcs - 7.04 USDGross price for quantities from 50 pcs - 7.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.