+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1594BBK

Enclosure: multipurpose; X: 56mm; Y: 81mm; Z: 40mm; 1594; ABS; black


Manufacturer: HAMMOND

Manufacturer part number:
1594BBK
TME Symbol:
HM-1594BBK

Specification

Manufacturer
HAMMOND
Type of enclosure
multipurpose
Dimension X
56mm
Dimension Y
81mm
Dimension Z
40mm
Manufacturer series
1594
Enclosure material
ABS
Body colour
black
Kit contents
screw x4
IP rating
IP54
Dimensions
Gross weight72.53 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Multipurpose Enclosures HAMMOND,
See other products from this series.:
*
1594BBK
85 in TME stock
Net price for quantities from 1 pcs - 7.92 USDGross price for quantities from 1 pcs - 7.92 USD
Net price for quantities from 10 pcs - 6.61 USDGross price for quantities from 10 pcs - 6.61 USD
Net price for quantities from 50 pcs - 6.16 USDGross price for quantities from 50 pcs - 6.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 208 pcs