+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1599EBK

Enclosure: multipurpose; X: 85mm; Y: 170mm; Z: 35mm; 1599; ABS; black


Manufacturer: HAMMOND

Manufacturer part number:
1599EBK
TME Symbol:
HM-1599EBK

Specification

Manufacturer
HAMMOND
Type of enclosure
multipurpose
Dimension X
85mm
Dimension Y
170mm
Dimension Z
35mm
Version
PCB is fastened in guides
Manufacturer series
1599
Enclosure material
ABS
Body colour
black
IP rating
IP54
Dimensions
Gross weight140.94 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Multipurpose Enclosures HAMMOND,
See other products from this series.:
*
1599EBK
68 in TME stock
Net price for quantities from 1 pcs - 9.29 USDGross price for quantities from 1 pcs - 9.29 USD
Net price for quantities from 10 pcs - 7.75 USDGross price for quantities from 10 pcs - 7.75 USD
Net price for quantities from 50 pcs - 7.22 USDGross price for quantities from 50 pcs - 7.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 66 pcs