+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

516-0010

Enclosure: with panel; vented; 516; X: 216mm; Y: 365mm; Z: 235mm


Manufacturer: HAMMOND

Manufacturer part number:
516-0010
TME Symbol:
HM-516-0010

Specification

Manufacturer
HAMMOND
Type of enclosure
with panel
Version
vented
Manufacturer series
516
Dimension X
216mm
Dimension Y
365mm
Dimension Z
235mm
Enclosure material
aluminium
Body colour
dark grey
Closing system
screwed
Cover colour
light grey
Dimensions
Gross weight3.239 kg
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Enclosures with Panel HAMMOND,
See other products from this series.:
*
516-0010
0 in TME stock
Net price for quantities from 1 pcs - 273.59 USDGross price for quantities from 1 pcs - 273.59 USD
Net price for quantities from 10 pcs - 228.00 USDGross price for quantities from 10 pcs - 228.00 USD
Net price for quantities from 50 pcs - 212.80 USDGross price for quantities from 50 pcs - 212.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.