+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EJ863SS

Enclosure: wall mounting; X: 152mm; Y: 203mm; Z: 89mm; EJ; natural

Manufacturer: HAMMOND

Manufacturer part number:
EJ863SS
TME Symbol:
HM-EJ863SS

Specification

Manufacturer
HAMMOND
Type of enclosure
wall mounting
Dimension X
152mm
Dimension Y
203mm
Dimension Z
89mm
Manufacturer series
EJ
Enclosure material
stainless steel
Body colour
natural
Gross weight2.384 kg
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Wall Mounting Enclosures HAMMOND,
See other products from this series.:
*
EJ863SS
0 in TME stock
Net price for quantities from 1 pcs - 284.81 USDGross price for quantities from 1 pcs - 284.81 USD
Net price for quantities from 5 pcs - 237.35 USDGross price for quantities from 5 pcs - 237.35 USD
Net price for quantities from 10 pcs - 221.52 USDGross price for quantities from 10 pcs - 221.52 USD
No. of pieces (Multiplicity: 1)