+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

HM-TRLR-D-TTL-868

Module: transceiver; RF; FSK,GFSK,LoRa,OOK; 868MHz; TTL,UART; SMD


Manufacturer: HOPE MICROELECTRONICS

Manufacturer part number:
HM-TRLR-D-TTL-868
TME Symbol:
HM-TRLR-D-868

Specification

Manufacturer
HOPE MICROELECTRONICS
Type of communications module
transceiver
Kind of module
RF
Kind of modulation
FSK, GFSK, LoRa, OOK
Frequency
868MHz
Receiver sensitivity
-139dBm
Transmitter output power
20dBm
Mounting
SMD
Data transfer rate
115.2kbps
Interface
  • TTL
  • UART
Supply voltage
  • 3.3...5.5V DC
Gross weight11.7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: RF modules HOPE MICROELECTRONICS,
*
HM-TRLR-D-TTL-868
50 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 31.30 USDGross price for quantities from 1 pcs - 31.30 USD
Net price for quantities from 3 pcs - 28.91 USDGross price for quantities from 3 pcs - 28.91 USD
Net price for quantities from 10 pcs - 24.10 USDGross price for quantities from 10 pcs - 24.10 USD