+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HM-TRLR-D-TTL-915

Module: transceiver; RF; FSK,GFSK,LoRa,OOK; 915MHz; TTL,UART; SMD

Manufacturer: HOPE MICROELECTRONICS

Manufacturer part number:
HM-TRLR-D-TTL-915
TME Symbol:
HM-TRLR-D-915

Specification

Manufacturer
HOPE MICROELECTRONICS
Type of communications module
transceiver
Kind of module
RF
Kind of modulation
FSK, GFSK, LoRa, OOK
Frequency
915MHz
Receiver sensitivity
-139dBm
Transmitter output power
20dBm
Mounting
SMD
Data transfer rate
115.2kbps
Interface
  • TTL
  • UART
Supply voltage
  • 3.3...5.5V DC
Gross weight13 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: RF modules HOPE MICROELECTRONICS,
*
HM-TRLR-D-TTL-915
0 in TME stock
Net price for quantities from 1 pcs - 29.41 USDGross price for quantities from 1 pcs - 29.41 USD
Net price for quantities from 5 pcs - 25.91 USDGross price for quantities from 5 pcs - 25.91 USD
Net price for quantities from 25 pcs - 23.81 USDGross price for quantities from 25 pcs - 23.81 USD
Net price for quantities from 100 pcs - 21.00 USDGross price for quantities from 100 pcs - 21.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.