+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HM2325

Fuse holder; 9.1mm; on cable; Leads: leads x3; black; Dim: Ø25mm


Manufacturer: ELED

Manufacturer part number:
HM2325
TME Symbol:
HM2325

Specification

Manufacturer
ELED
Type of fuse accessories
fuse holder
Fuse size
9.1mm
Mounting
on cable
Leads
leads x3
Colour
black
Dimensions
Ø25mm
Cable length
0.135m
Gross weight15.94 g
Certificates
See other products in this category: Car Fuseholders ELED,
*
HM2325
30 in TME stock
Net price for quantities from 1 pcs - 1.87 USDGross price for quantities from 1 pcs - 1.87 USD
Net price for quantities from 25 pcs - 1.69 USDGross price for quantities from 25 pcs - 1.69 USD
Net price for quantities from 50 pcs - 1.56 USDGross price for quantities from 50 pcs - 1.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.