+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HM2335

Fuse holder; 9.1mm; on cable; Leads: leads x2; red; Dim: Ø25mm

Manufacturer: ELED

Manufacturer part number:
HM2335
TME Symbol:
HM2335

Specification

Manufacturer
ELED
Type of fuse accessories
fuse holder
Fuse size
9.1mm
Mounting
on cable
Leads
leads x2
Colour
red
Dimensions
Ø25mm
Cable length
0.135m
Gross weight19.55 g
Certificates
See other products in this category: Car Fuseholders ELED,
*
HM2335
22 in TME stock
Net price for quantities from 1 pcs - 2.30 USDGross price for quantities from 1 pcs - 2.30 USD
Net price for quantities from 5 pcs - 2.06 USDGross price for quantities from 5 pcs - 2.06 USD
Net price for quantities from 25 pcs - 1.72 USDGross price for quantities from 25 pcs - 1.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.