+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HM2400

Fuse holder; Dim: 10x17.7x25.1mm; Len: 120mm


Manufacturer: ELED

Manufacturer part number:
HM2400
TME Symbol:
HM2400

Specification

Manufacturer
ELED
Type of fuse accessories
fuse holder
Dimensions
10x17.7x25.1mm
Cable length
0.12m
Electrical connection
wires
Gross weight6.86 g
Certificates
See other products in this category: Car Fuseholders ELED,
*
HM2400
328 in TME stock
Net price for quantities from 1 pcs - 3.13 USDGross price for quantities from 1 pcs - 3.13 USD
Net price for quantities from 10 pcs - 2.83 USDGross price for quantities from 10 pcs - 2.83 USD
Net price for quantities from 50 pcs - 2.54 USDGross price for quantities from 50 pcs - 2.54 USD
Net price for quantities from 100 pcs - 2.39 USDGross price for quantities from 100 pcs - 2.39 USD
Net price for quantities from 500 pcs - 2.08 USDGross price for quantities from 500 pcs - 2.08 USD
Net price for quantities from 1000 pcs - 2.02 USDGross price for quantities from 1000 pcs - 2.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 25 pcs