+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HM3120

Fuse holder; Leads: leads x3; black; Dim: 21.3x15.3x31.3mm


Manufacturer: ELED

Manufacturer part number:
HM3120
TME Symbol:
HM3120

Specification

Manufacturer
ELED
Type of fuse accessories
fuse holder
Leads
leads x3
Colour
black
Dimensions
21.3x15.3x31.3mm
Cable length
0.13m
Gross weight17.3 g
Certificates
See other products in this category: Car Fuseholders ELED,
*
HM3120
0 in TME stock
Net price for quantities from 100 pcs - 2.07 USDGross price for quantities from 100 pcs - 2.07 USD
Net price for quantities from 200 pcs - 1.94 USDGross price for quantities from 200 pcs - 1.94 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.