+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ROHDE & SCHWARZ
Manufacturer | ROHDE & SCHWARZ | |
Type of meter | benchtop multimeter | |
Kind of display used | LCD TFT | |
Display parameters | 5,75 digit | |
Sampling | 200x/s | |
True effective value measurement | True RMS AC, True RMS AC+DC | |
DC voltage measuring range | 400mV/4V/40V/400V/1kV | |
DC voltage measuring accuracy | ±(0.015% + 0.002% range) | |
AC voltage measuring range | 400mV/4V/40V/400V/750V | |
AC voltage measuring accuracy | ±(0.3% + 0.05% range) | |
DC current measuring range | 20mA/200mA/2A/10A | |
DC current measuring accuracy | ±(0.05% + 0.01% range) | |
AC current measuring range | 20mA/200mA/2A/10A | |
AC current measuring accuracy | ±(0.5% + 0.05% range) | |
Resistance measuring range | 0.4kΩ/4kΩ/40kΩ/400kΩ/4MΩ/40MΩ/250MΩ | |
Resistance measuring accuracy | ±(0.015%+0.002% range) | |
Capacitance measuring range | 5nF/50nF/500nF/5µF/50µF/500µF | |
Capacitance measuring accuracy | ±(1%+ 0.5% range) | |
Diode test | 1mA @5V | |
Continuity test | acoustic indication | |
Measurement | AC current, AC voltage, capacitance, continuity, DC current, DC voltage, frequency, resistance, resistance (2-wire), resistance (4-wire), temperature (option) | |
Kind of temperature sensor | Pt100, Pt500, Pt1000 | |
Protection | anti-overload OPP | |
Software | included | |
Measurement memory | 50000 | |
Conform to the norm | CAT I 1000V CAT II 600V EN 61010 | |
Connectors for the country | Europe, Great Britain | |
Dimensions | 222x88x280mm |