+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HMD1

Fuse holder; 68mm; M5 screw; ways: 1; black; Dim: 51.5x23mm


Manufacturer: ELED

Manufacturer part number:
HMD1
TME Symbol:
HMD1

Specification

Manufacturer
ELED
Type of fuse accessories
fuse holder
Fuse size
68mm
Mounting
M5 screw
Number of ways
1
Colour
black
Dimensions
51.5x23mm
Gross weight23.68 g
Certificates
See other products in this category: Car Fuseholders ELED,
*
HMD1
247 in TME stock
Net price for quantities from 1 pcs - 4.55 USDGross price for quantities from 1 pcs - 4.55 USD
Net price for quantities from 10 pcs - 4.20 USDGross price for quantities from 10 pcs - 4.20 USD
Net price for quantities from 50 pcs - 3.96 USDGross price for quantities from 50 pcs - 3.96 USD
Net price for quantities from 100 pcs - 3.73 USDGross price for quantities from 100 pcs - 3.73 USD
Net price for quantities from 200 pcs - 3.50 USDGross price for quantities from 200 pcs - 3.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.