+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HMG1

Fuse holder; 68mm; M8 screw; black; Dim: 120x34mm


Manufacturer: ELED

Manufacturer part number:
HMG1
TME Symbol:
HMG1

Specification

Manufacturer
ELED
Type of fuse accessories
fuse holder
Fuse size
68mm
Mounting
M8 screw
Colour
black
Dimensions
120x34mm
Gross weight83.6 g
Certificates
See other products in this category: Car Fuseholders ELED,
*
HMG1
107 in TME stock
Net price for quantities from 1 pcs - 5.81 USDGross price for quantities from 1 pcs - 5.81 USD
Net price for quantities from 10 pcs - 5.23 USDGross price for quantities from 10 pcs - 5.23 USD
Net price for quantities from 50 pcs - 4.65 USDGross price for quantities from 50 pcs - 4.65 USD
Net price for quantities from 100 pcs - 4.36 USDGross price for quantities from 100 pcs - 4.36 USD
Net price for quantities from 500 pcs - 4.06 USDGross price for quantities from 500 pcs - 4.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcs