+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HMJ-LESS-FUSE

Fuse holder; Ø6.35mm; Imax: 20A; Leads: cables; 32VAC

Manufacturer: EATON/BUSSMANN

Manufacturer part number:
HMJ-LESS-FUSE

Alternative designations: HMJ-LESS-FUSE

TME Symbol:
HMJ-LESS-FUSE

Specification

Manufacturer
EATON/BUSSMANN
Type of fuse accessories
fuse holder
Fuse size
Ø6.35mm
Maximum current
20A
Leads
cables
Rated voltage
32V AC
Fuse accessories application
cylindrical fuses
Gross weight22.7 g
Certificates
See other products in this category: Fuseholders for Cable EATON/BUSSMANN,
*
HMJ-LESS-FUSE
0 in TME stock
Net price for quantities from 50 pcs - 10.40 USDGross price for quantities from 50 pcs - 10.40 USD
Net price for quantities from 100 pcs - 9.61 USDGross price for quantities from 100 pcs - 9.61 USD
Net price for quantities from 250 pcs - 9.11 USDGross price for quantities from 250 pcs - 9.11 USD
No. of pieces (Multiplicity: 50)