+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HN-B16/1

Circuit breaker; 230/400VAC; Inom: 16A; Poles: 1; Charact: B; 6kA


Manufacturer: EATON ELECTRIC

Manufacturer part number:
HN-B16/1

Alternative designations: 194821

TME Symbol:
HN-B16/1

Specification

Manufacturer
EATON ELECTRIC
Type of protection
circuit breaker
Rated voltage
230/400V AC
Current rating
16A
Number of poles
1
Mounting
for DIN rail mounting
Characteristics
B
Short circuit breaking capacity
6kA
IP rating
IP20
Cross section of connecting wires
1...25mm2
Manufacturer series
HN xPole Home
Mechanical durability
20000 cycles
Electrical life
10000 cycles
Thickness of connecting busbars
0.8...2mm
Breaker features
visual indication of contacts position
Trade name
MCB
Operating temperature
-25...55°C
Gross weight101.7 g
Certificates
EAN code9010238063051

WATCH VIDEO

See other products in this category: Circuit Breakers EATON ELECTRIC,
See other products from this series.:
*
HN-B16/1
50 in TME stock
Net price for quantities from 1 pcs - 5.18 USDGross price for quantities from 1 pcs - 5.18 USD
Net price for quantities from 5 pcs - 4.83 USDGross price for quantities from 5 pcs - 4.83 USD
Net price for quantities from 10 pcs - 4.49 USDGross price for quantities from 10 pcs - 4.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 12 pcs