+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HNA800480T013IHC09

Display: TFT; 7"; 800x480; Illumin: LED; 64MBRAM,1GBFLASH; RGB


Manufacturer: POWERTIP

Manufacturer part number:
HNA800480T013IHC09
TME Symbol:
HNA800480T013IHC09

Specification

Manufacturer
POWERTIP
Type of display
TFT
Kind of display
graphical
Screen size
7"
Display resolution
800x480
Illumination
LED
Contrast
600:1
Memory
64MB RAM 1GB FLASH
Storage temperature
-30...80°C
Window dimensions (H x W)
154x5.92mm
Dimensions
186.8x110.56x16.5mm
Operating temperature
-20...70°C
Colour
RGB
Luminosity
680...850cd/m2
Backlight colour
white
Microcontroller
N32926
Connection
microSD, USB 2.0
Touchpad
capacitive
Display features
  • microSD card reader
  • smart
Interface
  • GPIO
  • PWM
  • RGB
  • UART
  • USB
Supply voltage
  • 4.8...5.5V DC
Gross weight150 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Intelligent displays modules POWERTIP,
*
HNA800480T013IHC09
0 in TME stock
Net price for quantities from 1 pcs - 93.21 USDGross price for quantities from 1 pcs - 93.21 USD
Net price for quantities from 3 pcs - 81.90 USDGross price for quantities from 3 pcs - 81.90 USD
Net price for quantities from 10 pcs - 76.31 USDGross price for quantities from 10 pcs - 76.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.