+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

531-00452

Markers; Marking: -; 1.7÷3.6mm; PVC; yellow; -65÷105°C; leaded

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
531-00452
TME Symbol:
HODS50-PVC-YE

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
markers
Marking
-
Cable external diameter
1.7...3.6mm
Material
PVC
Colour
yellow
Operating temperature
-65...105°C
Mechanical mounting
leaded
Cable accessories application
cables and wires
Length
4mm
Gross weight1 g
Certificates
EAN code4031026244198
See other products in this category: Wire Markers HELLERMANNTYTON,
*
531-00452
0 in TME stock
Net price for quantities from 1000 pcs - 0.04 USDGross price for quantities from 1000 pcs - 0.04 USD
Net price for quantities from 3000 pcs - 0.04 USDGross price for quantities from 3000 pcs - 0.04 USD
Net price for quantities from 5000 pcs - 0.04 USDGross price for quantities from 5000 pcs - 0.04 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.