+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HP-12A

Screwed spacer sleeve; hexagonal; polyamide; M3; 12mm


Manufacturer: FIX&FASTEN

Manufacturer part number:
HP-12A
TME Symbol:
HP-12A

Specification

Manufacturer
FIX&FASTEN
Type of spacer
screwed spacer sleeve
Sleeve shape
hexagonal
Material
polyamide
Internal thread
M3
Spacer length
12mm
Mechanical elements features
with internal threaded hole on both ends
Dimensions
Gross weight0.263 g
Certificates
See other products in this category: Plastic Standoffs FIX&FASTEN,
*
HP-12A
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 5.
Multiple of: 1.
Net price for quantities from 5 pcs - 0.21 USDGross price for quantities from 5 pcs - 0.21 USD
Net price for quantities from 100 pcs - 0.16 USDGross price for quantities from 100 pcs - 0.16 USD
Net price for quantities from 1000 pcs - 0.14 USDGross price for quantities from 1000 pcs - 0.14 USD
Net price for quantities from 5000 pcs - 0.11 USDGross price for quantities from 5000 pcs - 0.11 USD
Packaging method by the manufacturer:
Bag = 10 pcsBag = 100 pcsBag = 1 000 pcs