+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

32690001

Enclosure: junction box; X: 113mm; Y: 113mm; Z: 58mm; wall mount

Manufacturer: SPELSBERG

Manufacturer part number:
32690001
TME Symbol:
HP100-L

Specification

Manufacturer
SPELSBERG
Type of enclosure
junction box
Dimension X
113mm
Dimension Y
113mm
Dimension Z
58mm
Mounting
wall mount
Enclosure material
polypropylene PP
IP rating
IP55
Version
with membrane cable glands
Body colour
grey
Cover colour
grey
Operating temperature
-25...40°C
Enclosure description
7 x gland
Gross weight134.9 g
Certificates
See other products in this category: Junction boxes SPELSBERG,
*
32690001
1 in TME stock
Net price for quantities from 1 pcs - 6.24 USDGross price for quantities from 1 pcs - 6.24 USD
Net price for quantities from 10 pcs - 5.71 USDGross price for quantities from 10 pcs - 5.71 USD
Net price for quantities from 40 pcs - 5.20 USDGross price for quantities from 40 pcs - 5.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts